Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5226600-1

RF UHF Connector, 1 Contact(s), Male, Panel Mount, Crimp Terminal, Locking, Plug

$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5226600-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.66%

CAD Models

Download TE Connectivity / AMP 5226600-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 3.278
Stock
39,977
30,377
Authorized Distributors
6
6
Connector Type
Plug
Plug
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Panel
Cable
Frequency
300 MHz
300 MHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Brass
Brass
Dielectric Material
Polypropylene
Polypropylene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-5227079-6
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174/U, RG188/U, Brass
TE Connectivity1-227079-4
RF Connector BNC Plug Straight RG-174/U and RG-188/U 50 Ohm Nickel Plated Tin-Lead Dual Crimp
TE Connectivity227000-5
RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity5-1634500-2
TE CONNECTIVITY 5-1634500-2RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm
Amphenol RF031-2367-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
TE Connectivity5-1634500-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity / AMP 5226600-1 provided by its distributors.

RF UHF Connector, 1 Contact(s), Male, Panel Mount, Crimp Terminal, Locking, Plug
UHF CONNECTOR PLUG COAXIAL CABLE DUAL TIN NICKEL COAXIAL POLYPROPYLENE
RF Connectors / Coaxial Connectors Plug Crimp Nickel RG58
RF/Coaxial Connector; Connector Type:UHF Coaxial; RG Cable Type:58, 58A, 58B, 58C; Contact Plating:Tin; Body Style:Straight Plug; Coaxial Termination:Crimp; Connector Mounting:Cable; Body Plating:Nickel; Gender:Plug ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors