TE Connectivity 226600-1

Conn Rf/Coax, Mini Uhf Coaxial, Str Plug; |Te Connectivity Amp 226600-1
$ 3.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 226600-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.02%

CAD Models

Download TE Connectivity 226600-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP5226600-1
RF UHF Connector, 1 Contact(s), Male, Panel Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1814821-1
RF F Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Plug
TE Connectivity5-1814821-3
RF F Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Plug
TE Connectivity5-1814821-7
RF F Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
TE Connectivity1-227079-4
RF Connector BNC Plug Straight RG-174/U and RG-188/U 50 Ohm Nickel Plated Tin-Lead Dual Crimp
TE Connectivity227000-5
RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 226600-1 provided by its distributors.

Conn Rf/Coax, Mini Uhf Coaxial, Str Plug; |Te Connectivity Amp 226600-1
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF/COAXIAL, UHF PLUG, STRAIGHT, CRIMP; Connector Type: Mini UHF Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: -; Coaxial Cable Type: RG58, RG58A, RG58B, RG58C; Contac 90F3886
UHF PLUG-MINIATURE RF Interface: Mini UHF RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .46 in RF Connector Mated Outer Diameter (Approximate): 11.68 mm Impedance: 50 Ω Mini UHF Plug .46" 11.68 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty