Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5120523-1

Amp From Te Connectivity 5120523-1 Stacking Connector, Receptacle 64 Position 1MM
$ 14.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5120523-1.

IHS

Datasheet6 pages2 years ago

Sager Electronics

ShanghaiCT

RS (Formerly Allied Electronics)

TE Connectivity

CAD Models

Download TE Connectivity / AMP 5120523-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.42
$ 15.083
Stock
1
396,048
Authorized Distributors
6
6
Gender
Female
Female
Pitch
990.6 µm
990.6 µm
Number of Positions
64
64
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HIROSE ELECTRICFX15SC-51S-0.5SV
1.0Mm Pitch Cable-To-Board Connectors Supporting Lvds Signal |Hirose/hrs FX15SC-51S-0.5SV
PMC MEZZANINE SER 1MM 64WAY 2 ROW STRAIGHT EDGE CONN SMNT FEMALE BOARD TO BOARD
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
TE Connectivity5-104550-7
Connector, Rcpt, 60Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104550-7
TE Connectivity5-104550-6
Connector, Rcpt, 50Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104550-6

Descriptions

Descriptions of TE Connectivity / AMP 5120523-1 provided by its distributors.

AMP FROM TE CONNECTIVITY 5120523-1 STACKING CONNECTOR, RECEPTACLE 64 POSITION 1MM
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
STACKING CONNECTOR, RECEPTACLE 64POS 1MM; STACKING CONNECTOR, RECEPTACLE 64POS 1MM; Series:FH; Pitch Spacing:1mm; No. of Contacts:64; Gender:Receptacle; Contact Plating:Gold; Row Pitch:3.6mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Connector Type:Stacking
1FHR,64,30A/S,S,N,S13 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 64 Centerline (Pitch): .039 in PCB Mount Receptacle Vertical Board-to-Board 64 | Free Height Receptacle Conn: Board-Board & Vertical & 64 & 1Mm | Part Number: 5120523-1 | Internal Number: 5120523-1 | .039"

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors