What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-104550-6

Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD Tube

$ 16.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104550-6.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

Farnell

Inventory History

3 month trend:
-13.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-147378-6
Connector, Rcpt, 60Pos, 2Row, 1.27Mm; |Amp Te Connectivity 5-147378-6
TE Connectivity5-104652-5
Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD Box
Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch
HIROSE ELECTRICFX2-40S-1.27SVL(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-40S-1.27SVL(71)
HIROSE ELECTRICFX2-60S-1.27SV(71)
60 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
TE Connectivity / AMP5120523-1
AMP FROM TE CONNECTIVITY 5120523-1 STACKING CONNECTOR, RECEPTACLE 64 POSITION 1MM

Descriptions

Descriptions of TE Connectivity 5-104550-6 provided by its distributors.

Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD Tube
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Connector, RCPT, 50POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:AMPMODU System 50 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017)
50 SYS50 SURFMNT DRST RCPT SN PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Mezzanine (Stacking) Number of Positions: 50 PCB Mount Receptacle Vertical Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-104550-6 | Internal Number: 5-104550-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty