TE Connectivity / AMP 502808-2

Conn FSD-ST Adapter Multimode RCP ST Panel Mount
$ 12.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 502808-2.

IHS

Datasheet1 page20 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity6457567-5
Fiber Optic Connectors ADPTR DUP LC SR-SR
Fiber Optic Conn LC ADAPTER DPX BEIGE DPX BEIGE RoHS Compliant: Yes
Fiber Optic Connector Adapter
Fiber Optic Conn LC DUP ADAP MTLSLV S SHUTTER
PanduitCMSTIW
MODULE SUPPLIED WITH ONE ST MULTIMODE FIBER OPTIC ADAPTER, INTERNATIONAL GRAY.
PanduitNKDLCMIW
NK MODULE SUPPLIED WITH ONE LC SR./JR. SFF MULTIMODE DUPLEX ADAPTER, INTL WHITE.

Descriptions

Descriptions of TE Connectivity / AMP 502808-2 provided by its distributors.

Conn FSD-ST Adapter Multimode RCP ST Panel Mount
CONN ADAPTER RCPT FSD-ST DUPLEX
FSD/2.5BAY CPLNG ASY,METL,BEIG
Fiber Optic Connector; Connector Type:FSD-ST; Connector Body Material:Thermoplastic; Fiber Type:Multimode; Approval Categories:Conforms to FDDI PMD; Body Material:Thermosplastic; Color:Beige; Connector Type:FSD-ST Fiber-Optic ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502808-2..