TE Connectivity / AMP 5-535512-6

Conn Socket Strip RCP 120 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
$ 21.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-535512-6.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ShanghaiCT

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-48.33%

CAD Models

Download TE Connectivity / AMP 5-535512-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TE Connectivity5535512-4
Conn Socket Strip SKT 116 POS 2.54mm Solder RA Thru-Hole Automotive Tube
TE Connectivity / AMP3-535512-8
Conn Socket Strip SKT 84 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
TE Connectivity6-532955-8
Conn Socket Strip SKT 120 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity / AMP1-532956-8
120 Modii 2Pc Ce Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 1-532956-8
120 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SOLDER RECEPTACLE

Descriptions

Descriptions of TE Connectivity / AMP 5-535512-6 provided by its distributors.

Conn Socket Strip RCP 120 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
120 Modii Horz Dr Ce Eess .100 Rohs Compliant: No |Amp Te Connectivity 5-535512-6
Board Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
Socket header, 120 pole, pitch 2.54 mm, angled, black, 5-535512-6
CONNECTOR, 120POS, RCPT, 2.54MM, 2ROW
Push-Pull,Receptacle 2.54mm 2 120pin 2A 760nm
CONN RCPT 120P 0.1 GOLD PCB R/A
Headers & Wire Housings 120 MODII HORZ DR CE
Special Order: 120 MODII HORZ DR CE EESS .100 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 120 Number of Rows: 2 PCB Mount Receptacle Right Angle Board-to-Board 120 | PCB Connector Header & Receptacle | Part Number: 5-535512-6 | Internal Number: 5-535512-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-535512-6 .