TE Connectivity / AMP 5-2337822-5

Audio Transformers / Signal Transformers Disc. Eth. Mag. Single SMT
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2337822-5.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP 5-2337822-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-2337822-5 provided by its distributors.

Audio Transformers / Signal Transformers Disc. Eth. Mag. Single SMT
Telecom Transformer Single Port 1 Gbps 1:1 1500Vrms Surface Mount
SMD,18.3x12.2mm Audio Transformers ROHS
DISCRETE ETHERNET MAGNETICS, SINGLE SMT
DISCR.ETH.MAG. 1GB SINGLE SMT POE
Xfmr, 10/100 Base-T, Poe, 1 Port, Smd; No. Of Ports:1 Port; Turns Ratio:1Ct:1Ct; Inductance:350Μh; Isolation Voltage:1.5Kv; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:105°C Rohs Compliant: Yes |Amp Te Connectivity 5-2337822-5

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors