TE Connectivity / AMP 5-2213772-3

Pushbutton Sw Av22 Dpm 3A Move Ring Led Green 12V |Alcoswitch Te Connectivity AV2220E612Q04
$ 15.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2213772-3.

JRH Electronics

Datasheet5 pages7 years ago
Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-11.09%

CAD Models

Download TE Connectivity / AMP 5-2213772-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-2213772-3 provided by its distributors.

Pushbutton Sw Av22 Dpm 3A Move Ring Led Green 12V |Alcoswitch Te Connectivity AV2220E612Q04
PUSHBUTTON ALCHOSWITCH AV22 DPM 5A MOVE RING LED GREEN 12V, ANTI-VANDAL SERIES
Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug
SWITCH PUSHBUTTON DPDT 3A 250V
DPST, 5A, Wire Terminal, Panel Mount
TE Connectivity AV2220E612Q04 押しボタンスイッチ
STANDARD ANTI VANDAL SWITCHES;
AV22 DPM 5A MOVE RING LED GREEN 12V Configuration (Pole-Throw): Double Pole - Single Throw Product Type: Vandal Resistant Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Double Pole - Single Throw Vandal Resistant Flush | Pushbtton Switch | Part Number: AV2220E612Q04 | Internal Number: 5-2213772-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV2220E612Q04