TE Connectivity / AMP 5-2213767-4

Pushbutton Sw Av19 Dpm 0.4Va Move Ring Led Green |Alcoswitch Te Connectivity AV1920E612R04
$ 14.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2213767-4.

JRH Electronics

Datasheet5 pages7 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
+3.75%

CAD Models

Download TE Connectivity / AMP 5-2213767-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-2213767-4 provided by its distributors.

Pushbutton Sw Av19 Dpm 0.4Va Move Ring Led Green |Alcoswitch Te Connectivity AV1920E612R04
SWITCH PUSHBUTTON DPDT 0.4VA 20V
Switch Push Button OFF (ON) DPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug
DPST, 0.4A, Wire Terminal, Panel Mount
STANDARD ANTI VANDAL SWITCHES;
Special Order: AV19 DPM 0.4VA MOVE RING LED GREEN 12V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV1920E612R04 | Internal Number: 5-2213767-4 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1920E612R04