TE Connectivity / AMP 5-2213766-3

Pushbutton Alchoswitch AV19, Dpm 5A Power Led Green 12V, Anti-vandal Series
$ 14.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2213766-3.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+11.92%

CAD Models

Download TE Connectivity / AMP 5-2213766-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-2213766-3 provided by its distributors.

PUSHBUTTON ALCHOSWITCH AV19, DPM 5A POWER LED GREEN 12V, ANTI-VANDAL SERIES
SWITCH PUSHBUTTON DPDT 3A 250V
DPST, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, DPST, 3A, 250VAC
VANDAL RESISTANT SW, DPST, 3A, 250VAC; Contact Configuration: DPST-NO; Actuator / Cap Colour: Natural; Product Range: AV19 Series; Switch Operation: Off-(On); Illumination Colour: Green; Switch Terminals: Solder Lug; Contact Current Max: 3A; Contact Voltage AC Max: 250V; Operating Force: 3.5N; Contact Voltage DC Max: -; SVHC: Lead (15-Jan-2019); Contact Current AC Max: 3A; Contact Voltage AC Nom: 250V; Contact Voltage VAC: 250V; IP Rating: IP67; Panel Cutout Diameter: 19mm; Pushbutton Actuator Style: Flush; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel
AV19 DPM 3A POWER LED GREEN 12V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV1920P612Q04 | Internal Number: 5-2213766-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1920P612Q04