TE Connectivity / AMP 5-2176416-5

Resistor Power Metal Oxide Film 9.1kOhm 5% 9W 2-Pin Through Hole Ammo Pack
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176416-5.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet8 pages3 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

TME

Inventory History

3 month trend:
-1.94%

CAD Models

Download TE Connectivity / AMP 5-2176416-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-2176416-5 provided by its distributors.

Resistor Power Metal Oxide Film 9.1kOhm 5% 9W 2-Pin Through Hole Ammo Pack
Fixed Resistor, Metal Oxide Film, 9W, 9100Ohm, 750V, 5% +/-Tol, -350, 350Ppm/Cel, Through Hole Mount
Res, 9K1, 9W, Axial, Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX9J9K1
ROX Neohm Axial Through Hole Resistor ±5% ±350ppm/C 9.1kOhm 9W
9W STD M/OX 5% 9K1 Resistance Value: 9.1K Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 9 W Through-Hole Resistor | 9.1K Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX9J9K1 | Internal Number: 5-2176416-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX9J9K1