
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A140345CT-ND | 7,748 | 1 | Cut Tape | ||||||||
| Newark | RQ73C2A46K4BTD | 4,840 | 10 | Cut Tape | ||||||||
| Interstate Connecting Components | 5-2176381-6 | 0 | 7h | |||||||||
| Heilind Asia | 5-2176381-6 | 0 | 2h | |||||||||
| Heilind Americas | 5-2176381-6 | 0 | 8h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176381-6.
Download TE Connectivity / AMP 5-2176381-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 5-2176381-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176381-6.