TE Connectivity / AMP 5-2176251-0

Fixed Resistor, Thick Film, 0.75W, 12000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176251-0.

IHS

Datasheet4 pages1 year ago

Newark

Sager Electronics

CAD Models

Download TE Connectivity / AMP 5-2176251-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-04-21
LTD Date2025-04-28

Related Parts

TE Connectivity / AMP5-2176245-0
Fixed Resistor, Thick Film, 0.6W, 12000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Yageo GroupRC2010JK-0712KL
Res Thick Film 2010 12K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 12K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-12ZYJ123U
Res Thick Film 2010 12K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P08J123V
Res Thick Film 1206 12K Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-B2AJ123V
Res Thick Film 1206 12K Ohm 5% 0.75W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-2176251-0 provided by its distributors.

Fixed Resistor, Thick Film, 0.75W, 12000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res Anti-Surge Thick Film 2010 12k Ohm 5% 3/4W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Thick Film Resistors - SMD CRGS2010 5% 12K
Special Order: CRGS2010 5% 12K Part Number: CRGS2010J12K | Internal Number: 5-2176251-0 | TE Connectivity
CRGS2010J12K, TE CONNECTIVITY / NEOHM
Res, 12K, 5%, 2010, Thick Film; Resistor Case Style:2010 [5025 Metric]; Resistance:12Kohm; Product Range:Crgs Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:750Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Neohm Te Connectivity CRGS2010J12K

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS2010J12K