TE Connectivity / AMP 5-2176244-0

Fixed Resistor, Thick Film, 0.5W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176244-0.

IHS

Datasheet4 pages1 year ago

Newark

Sager Electronics

CAD Models

Download TE Connectivity / AMP 5-2176244-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-04-21
LTD Date2025-04-28

Related Parts

Yageo GroupRC0805JR-0712KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 12kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH0805J12K
Res Thick Film 0805 12K Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD T/R
Yageo GroupAC0805JR-0712KL
Res Thick Film 0805 12K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-1312KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ-P06J123V
Res Thick Film 0805 12K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6GEYJ123V
125mW Thick Film Resistors ±5% ±200ppm/℃ 12kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 5-2176244-0 provided by its distributors.

Fixed Resistor, Thick Film, 0.5W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Anti-Surge Thick Film 0805 12k Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD CRGS0805 5% 12K
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 12K Ω, Neohm CRGS
Res, 12K, 5%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:12Kohm; Product Range:Crg Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Neohm Te Connectivity CRGS0805J12K

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS0805J12K