TE Connectivity / AMP 5-2176089-8

Res Precision High Power Thin Film 0603 44.2k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176089-8.

Future Electronics

Datasheet11 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.09%

CAD Models

Download TE Connectivity / AMP 5-2176089-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.15W, 44200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.15W, 44200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP5-2176089-7
Fixed Resistor, Thin Film, 0.166W, 43200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 47K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA3AEB4422V
Res Thin Film 0603 44.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0744K2L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 44.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 44200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 44.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupAT0603BRD0744K2L
Fixed Resistor, Thin Film, 0.1W, 44200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B44K2E1
Res Thin Film 0603 44.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-2176089-8 provided by its distributors.

Res Precision High Power Thin Film 0603 44.2k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.166W, 44200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, RP73 Series, 44.2 kohm, 166 mW, - 0.1%, 100 V RoHS Compliant: Yes
RES SMD 44.2K OHM 0.1% 1/6W 0603
44.2K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .166 W, ±25 ppm/°C, Solder
RP 1J 0.166W 44K2 0.1% 25PPM 1K RL Resistance Value: 44.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 44.2K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J44K2BTDF | Internal Number: 5-2176089-8 | TE Connectivity | Holsworthy
RES, 44K2, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 44.2kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J44K2BTDF