TE Connectivity / AMP 5-1879642-4

Fixed Resistor, Thin Film, 0.25W, 8000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879642-4.

TE Connectivity

Datasheet4 pages7 years ago
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet16 pages18 years ago
Datasheet8 pages15 years ago
Technical Drawing1 page15 years ago

Master Electronics

X-ON

Inventory History

3 month trend:
-99.83%

CAD Models

Download TE Connectivity / AMP 5-1879642-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP8-1879694-0
Fixed Resistor, Thin Film, 0.25W, 7680ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B8K25CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 8.25KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B8K06CC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 8.06kOhm 0.25W 1/4W
Stackpole ElectronicsWCBF15FB8K00
Fixed Resistor, Wire Wound, 15W, 8000ohm, 346.41V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT7K50
Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT8K20
Fixed Resistor, Carbon Film, 0.25W, 8200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 8250ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 8060ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 7500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 8450ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 7960ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 8450ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1879642-4 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 8000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Res Metal Film 8K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Conformal Coated AXL Bandoliered
8K Ω, Thin Film, Precision Resistor Resistor, .1 %, 7.2 x 2.5 mm, 2 Termination, Bandoliered, Resistance Class 1kΩ – 1MΩ, .25 W, Holsworthy Holco
Special Order: H8 8K0 0.1% 25PPM Resistance Value: 8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 8K Ω Thin Film Precision Resistor .1 % | Part Number: H88K0BDA | Internal Number: 5-1879642-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H88K0BDA