TE Connectivity / AMP 5-1879631-8

Fixed Resistor, Thin Film, 0.25W, 2400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879631-8.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-1879631-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1622726-1
Fixed Resistor, Thin Film, 0.75W, 2400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F2K2
Res Metal Film 2.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
TE Connectivity / AMP1622725-1
Fixed Resistor, Thin Film, 0.75W, 2200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD2K49
Fixed Resistor, Metal Film, 0.5W, 2490ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2K40
Fixed Resistor, Carbon Film, 0.25W, 2400ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTE2K37
Fixed Resistor, Metal Film, 0.25W, 2370ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 2400ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 2400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 2370ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-2K49
Fixed Resistor, Metal Film, 0.25W, 2490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1879631-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 2400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
H8 2K4 1% 100Ppm/ Box |Holsworthy Te Connectivity H82K4FZA
2.4K¦¸ ¡À1% 250mW ¡À100ppm/¡æ 7.2mm
Special Order: H8 2K4 1% 100PPM Resistance Value: 2.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: .25 W Through-Hole Resistor | 2.4K Ω Thin Film Precision Resistor 1 % | Part Number: H82K4FZA | Internal Number: 5-1879631-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H82K4FZA