
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A138488CT-ND | 703 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 5-1879355-5 | 0 | 1d | |||||||||
| Heilind Americas | 5-1879355-5 | 0 | 2h | |||||||||
| Heilind Asia | 5-1879355-5 | 0 | 22h | |||||||||
| TME | RR03J750KTB | 0 | 2K | 5h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879355-5.
Download TE Connectivity / AMP 5-1879355-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 5-1879355-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879355-5.