TE Connectivity / AMP 5-1879355-0

Fixed Resistor, Metal Film, 3W, 470000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879355-0.

Farnell

Datasheet16 pages18 years ago

JRH Electronics

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-4.91%

CAD Models

Download TE Connectivity / AMP 5-1879355-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5-1879351-4
Fixed Resistor, Metal Film, 1W, 470000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879355-1
Fixed Resistor, Metal Film, 3W, 510000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879353-0
Fixed Resistor, Metal Film, 2W, 470000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT470K
Fixed Resistor, Metal Oxide Film, 3W, 470000ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT470K
Res Carbon Film 470K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT470K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 470kOhm 0.125W 1/8W
TE Connectivity / AMP5-1879353-0
Fixed Resistor, Metal Film, 2W, 470000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879351-4
Fixed Resistor, Metal Film, 1W, 470000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879355-9
Fixed Resistor, Metal Film, 3W, 430000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 430000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 430000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14JTD470K
Fixed Resistor, Metal Film, 0.25W, 470000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1879355-0 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 470000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 470K Ohm 5% 3W ±300ppm/°CConformalCoated AXL Ammo
Metal Film Resistors - Through Hole RR03 5% 470K AMMO
RR03 5% 470K AMMO Resistance Value: 470K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 470K Ω Metal Film Power Resistor 5 % | Part Number: RR03J470KTB | Internal Number: 5-1879355-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879355-0.
  • RR03J470KTB