What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 4-1879267-7

Res Thin Film 1206 976K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Medical
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879267-7.

Upverter

Datasheet11 pages6 years ago

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-0.48%

CAD Models

Download TE Connectivity / AMP 4-1879267-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP4-1879267-7
Res Thin Film 1206 976K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Medical
TE Connectivity / AMP5-1879267-0
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Medical
TE Connectivity4-1879267-9
Res Thin Film 1206 1M Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-8AEB9763V
Res Thin Film 1206 976K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB105V
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
400mW Thin Film Resistor ±25ppm/℃ ±0.1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 4-1879267-7 provided by its distributors.

Res Thin Film 1206 976K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.25W, 976000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Rp 2B 976K 0.1% 15Ppm 1K Rl/ Rel |Te Connectivity Holsworthy RP73D2B976KBTDF
976K¦¸ ¡À0.1% 250mW ¡À15ppm/¡æ 1206 3.05mm*550¦Ìm
Special Order: RP 2B 976K 0.1% 15PPM 1K RL Resistance Value: 976K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 976K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B976KBTDF | Internal Number: 4-1879267-7 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B976KBTDF