TE Connectivity / AMP 5-1879234-2

Fixed Resistor, Metal Film, 5W, 68000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879234-2.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages5 years ago

Newark

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.48%

CAD Models

Download TE Connectivity / AMP 5-1879234-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivitySMF562KJT
Fixed Resistor, Metal Film, 5W, 62000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP5-1879022-7
Fixed Resistor, Metal Film, 3W, 68000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
TE Connectivity / AMP6-1879011-1
Fixed Resistor, Metal Film, 2W, 68000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
TE Connectivity / AMP5-1879022-7
Fixed Resistor, Metal Film, 3W, 68000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
PanasonicERJ-XGNJ683Y
Res Thick Film 01005 68K Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-XGEJ683Y
Res Thick Film 01005 68K Ohm 5% 0.031W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0603 68K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-1879234-2 provided by its distributors.

Fixed Resistor, Metal Film, 5W, 68000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Res, 68K, 5%, 5W, 5328, Metal Film Rohs Compliant: Yes
METAL FILM HIGH PWR SURFACE MNT RESISTOR 68KOHM +/-5% 5W +/-100PPM/DEGC
5329 (13573Metric) J-Lead FIXED RESISTOR SMF CGS 0.531Lx0.287W 13.50mmx7.30mm 5W 68kOhm ±100ppm/C
Thick Film Resistors - SMD SMF5 68K 5%
SMF5 68K 5% Resistance Value: 68K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 68K Ω Metal Film Power Resistor 5 % | Part Number: SMF568KJT | Internal Number: 5-1879234-2 | TE Connectivity
RES, 68K, 5%, 5W, 5328, METAL FILM; Resistor Case Style: 5328 [13573 Metric]; Resistance: 68kohm; Product Range: SM Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF568KJT