
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 5-1879132-0 | 0 | 20h | |||||||||
| Interstate Connecting Components | 5-1879132-0 | 0 | 19h | |||||||||
| Sager Electronics | 5-1879132-0 | 0 | 1K | Tape & Reel | ||||||||
| Newark | RN73C1E29K4BTDF | 0 | 1K | |||||||||
| Heilind Asia | 5-1879132-0 | 0 | 1K | 13h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879132-0.
Download TE Connectivity / AMP 5-1879132-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 5-1879132-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879132-0.