
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A131671CT-ND | 37 | 1 | Cut Tape | ||||||||
| Heilind Asia | 5-1879011-3 | 0 | 4h | |||||||||
| Heilind Americas | 5-1879011-3 | 0 | 12h | |||||||||
| Interstate Connecting Components | 5-1879011-3 | 0 | 10h | |||||||||
| Onlinecomponents.com | 5-1879011-3 | 0 | 2K | Bulk |
Download TE Connectivity / AMP 5-1879011-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 5-1879011-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: