
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 5-174821-4 | 0 | 2500 | Bulk | ||||||||
| Master Electronics | 5-174821-4 | 0 | 2500 | |||||||||
| RS (Formerly Allied Electronics) | 5-174821-4 | 0 | 1 | Bulk | 23h | |||||||
| Avnet | 5-174821-4 | 0 | 10K | 12h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 5-174821-4 | Contact | >1wk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-174821-4.
Download TE Connectivity / AMP 5-174821-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 5-174821-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-174821-4.