TE Connectivity CPF0603B1K1E1

Res Thin Film 0603 1.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICCPF0603B1K1E1998107Tape & Reel
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B1K1E1.

element14 APAC

Datasheet4 pages1 year ago

Electro Sonic

TME

Newark

TE Connectivity

Inventory History

3 month trend:
-70.32%

CAD Models

Download TE Connectivity CPF0603B1K1E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-3YEB112V
Res Metal Film 0603 1.1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
63mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1.1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3YEB102V
Res Metal Film 0603 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1614882-3
Res Thin Film 0603 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF-A-0603B1K2E1
Res Thin Film 0603 1.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERA-3YEB122V
Res Metal Film 0603 1.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-3AEB112V
Res Thin Film 0603 1.1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 1.1K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD071K1L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1.1kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B1K1E1
Res Thin Film 0603 1.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRP73PF1J1K1BTDF
Res Thin Film 0603 1.1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0603B1K1E1 provided by its distributors.

Res Thin Film 0603 1.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES, 1K1, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.1kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
CPF 0603 1K1 0.1% 25PPM 1K RL Resistance Value: 1.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 1.1K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B1K1E1 | Internal Number: 5-1676481-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1676481-5