TE Connectivity / AMP 5-1623929-2

Resistor, 82 kOhm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1623929-2.

element14 APAC

Datasheet4 pages2 years ago

Newark

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-50.52%

CAD Models

Download TE Connectivity / AMP 5-1623929-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2017-10-15
LTD Date2017-12-15

Related Parts

TE Connectivity / AMP3-1879353-2
Fixed Resistor, Metal Film, 2W, 82000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT82K0
Res Carbon Film 82K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT82K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 82kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT82K0
Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879355-2
Fixed Resistor, Metal Film, 3W, 82000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879353-1
Fixed Resistor, Metal Film, 2W, 75000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity6-1623933-8
Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.125W, 75000ohm, 200V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879355-1
Fixed Resistor, Metal Film, 3W, 75000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1623929-2 provided by its distributors.

Resistor, 82 kOhm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability
Fixed Resistor, Thin Film, 2W, 82000ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Res General Purpose Thin Film 82k Ohm ±5% 2W -450 to 0ppm/°C Carbon Film Ammo Pack
Avnet Japan
Through Hole Carbon Film Resistor, Cfr Series, 82 Kohm, 2 W, - 5%, 500 V, Axial Leaded |Neohm Te Connectivity CFR200J82K
Through-Hole Resistors, General Purpose Resistor, 16 x 5.5 mm, 2 Termination, Ammo Packed, 5 %, Carbon Film / Thin Film, Neohm CFR
RES, 82K, 5%, 2W, AXIAL, CARBON FILM; Resistance: 82kohm; Product Range: CFR Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; ; Available until stocks are exhausted
Special Order: CFR200 5% 82K Resistance Value: 82K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 82K Ω Carbon Film General Purpose Resistor | Part Number: CFR200J82K | Internal Number: 5-1623929-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR200J82K