TE Connectivity / AMP 5-1622826-5

Res Thick Film 0402 68K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1622826-5.

JRH Electronics

Datasheet3 pages10 years ago

element14 APAC

Master Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 68K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 68K Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0402 62K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 62K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 62K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-0768KL
Res Thick Film 0402 68K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-1622826-5 provided by its distributors.

Res Thick Film 0402 68K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
TE CONNECTIVITY / NEOHM CRG0402J68K SMD Chip Resistor, Thick Film, 68 kohm, 50 V, 0402 [1005 Metric], 63 mW,5%, CRG Series
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD CRG0402 5% 68K
68K Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, Neohm CRG
Resistor, 68K, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:68kohm; Product Range:CRG Series; Voltage Rating:50V;
RES, 68K, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 68kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Climatic Category: 55/125/56; External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; Full Power Rating Temperature: 70°C; Insulation Resistance: 1000Mohm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 100V; Reel Quantity: 10000; Resistor Mounting: Surface Mount Device; Tape Width: 8mm; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 50V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRG0402J68K