TE Connectivity / AMP 5-1618394-7

Electromechanical Relay 28VDC 350/3A DPST-NO-DM/SPDT Flange Contactor Relay
$ 3,305.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1618394-7.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-8.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-1618394-7 provided by its distributors.

Electromechanical Relay 28VDC 350/3A DPST-NO-DM/SPDT Flange Contactor Relay
Cap202Msbfd=Relay, Dpst-No/ Pkg |Kilovac Te Connectivity CAP202MSBFD
Electromechanical Relay DPST-NO-DM 350A 28VDC Bottom Mount
Industrial Relays CAP202MSBFD=RELAY, DPST-NO
CAP202MSBFD Kilovac DC Commercial Aerospace Contactor DPST-NO,contact rating 300A ,2 sets SPDT Aux Contacts,Coil Voltage 28VDC
Power/Signal Relay, 2 Form X, DPST-NO, Momentary, 28VDC (Coil), 300A (Contact), 600VDC (Contact), DC Input, Panel Mount
CAP202MSBFD=RELAY, DPST-NO Relay & Contactor Type: High Voltage Contactor Current Type: DC Contact Arrangement: 2 Form X DPST-NO Contact Current Rating: 300 A Coil Voltage Rating: 32 VDC High Voltage Contactor DC 2 Form X DPST-NO 300 A | Electromechanical Relay | Part Number: 5-1618394-7 | Internal Number: 5-1618394-7 | Alias Number: CAP202MSBFD | TE Connectivity | Kilovac

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAP202MSBFD