TE Connectivity / AMP 5-147105-6

Conn Socket Strip RCP 12 POS 2.54mm Solder ST SMD T/R
$ 4.94
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-147105-6.

IHS

Datasheet5 pages1 year ago
Datasheet1 page16 years ago

ShanghaiCT

Electro Sonic

Arrow Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-07-12
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP147105-6
12 Modiv Vrt Dr Sfmnt 30Au Rohs Compliant: No |Te Connectivity Amp 147105-6
TE Connectivity5-147741-6
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
TE Connectivity969973-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry/Bottom Entry SMD T/R
Conn.; Rect/PCB; Header; 10 Cir.; SMT; 2-Row; Vertical; C-Grid Series; Tin Plating
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight, C-Grid 71308
TE Connectivity969973-7
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry/Bottom Entry SMD T/R
10pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm SMD,P=2.54mm 12.7mm*5.08mm*6.99mm

Descriptions

Descriptions of TE Connectivity / AMP 5-147105-6 provided by its distributors.

Conn Socket Strip RCP 12 POS 2.54mm Solder ST SMD T/R
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Mod Iv Series; Contact Material:phosphor Bronze Rohs Compliant: Yes
12 MODIV VRT DR SFMNT 30AU PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 12 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 12 | PCB Connector Header & Receptacle | Part Number: 5-147105-6 | Internal Number: 5-147105-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-147105-6.