
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 5-146274-7 | 727 | 15h | |||||||||
| Interstate Connecting Components | 5-146274-7 | 242 | 13h | |||||||||
| Onlinecomponents.com | 5-146274-7 | 0 | 2K | Bulk | ||||||||
| Sager Electronics | 5-146274-7 | 0 | 8K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 5-146274-7 | 0 | 8K | Bulk | 10h |
Download TE Connectivity / AMP 5-146274-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
| 3D | Download |
Descriptions of TE Connectivity / AMP 5-146274-7 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: