TE Connectivity / AMP 5-1437665-5

Connector Dual-Barrier Terminal Block F 6 POS 9.53mm Quick Connect Straight Panel Mount 5A/20A
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1437665-5.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-1437665-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Barrier Strip Terminal Block, 1 Row(S), 1 Deck(S) |Molex 38720-6209
Barrier Strip Terminal Block, 15A, 13.33mm2, 1 Row(s), 1 Deck(s)
TE Connectivity6-1437652-9
PCB terminal, 4 pole, AWG 22 to 12, 25 A, screw connection, black, 6-1437652-9
TE Connectivity / AMP9-1437652-7
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796988-5
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP6-1437665-4
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Molex 38720-3206 Barrier Terminal Blocks .375 Pcb 6P Single Solder Turret Style
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity1776897-6
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546725-6
Conn Terminal Block 6 POS 9.52mm Solder ST Thru-Hole 20A
TE Connectivity1546724-6
Barrier Strip Terminal Block
TE Connectivity / AMP2-1546702-4
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 5-1437665-5 provided by its distributors.

Connector Dual-Barrier Terminal Block F 6 POS 9.53mm Quick Connect Straight Panel Mount 5A/20A
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Barrier Strips, Dual Barrier, Quick Connects, Wire-to-Board, 6 Position, 9.53 mm [.375 in] Centerline, 1 Row, 300 V / 600 V, Buchanan JC6 Series
Terminal Block, Barrier, 6 Pos; No. Of Rows:1 Row; No. Of Positions:6Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Pitch Spacing:9.53Mm; Rated Current:20A; Rated Voltage:300V; Product Range:-; No. Of Contacts:6Contactsrohs Compliant: Yes |Buchanan Te Connectivity 5-1437665-5

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • JC6-Q307-06