TE Connectivity / AMP 5-1437622-8

Augat, Knob, 0.750 in., Straight Knurl, 0.250 in., Natural, Alcoswitch, KN700A1/4
$ 7.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1437622-8.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.10%

CAD Models

Download TE Connectivity / AMP 5-1437622-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-1437622-8 provided by its distributors.

AUGAT, KNOB, 0.750 IN.,STRAIGHT KNURL, 0.250 IN., NATURAL, ALCOSWITCH, KN700A1/4
Switch Access Round Knob Rotary Switch
Knobs & Dials KNOB ALUM KNURL 1/4
Straight Knurled Knob W/ Line Ind 6.38Mm; Shaft Type:Round Shaft; Shaft Diameter:6.35Mm; Knob Material:Aluminium; Knob/Dial Style:Straight Knurled With Indicator Line; Knob Diameter:19.1Mm; Product Range:-; Body Material:Aluminum Rohs Compliant: No |Alcoswitch Te Connectivity KN700A1/4.

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KN-700A-1/4
  • KN700A 1/4
  • KN700A1/4
  • KN700A1/4.