TE Connectivity / AMP 5-1437622-4

Switch Accessories Straight Knurl Knob Shaft Size 6.35mm Color Black/Natural Aluminum
$ 5.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1437622-4.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.65%

CAD Models

Download TE Connectivity / AMP 5-1437622-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-1437622-4 provided by its distributors.

Switch Accessories Straight Knurl Knob Shaft Size 6.35mm Color Black/Natural Aluminum
Switch, Kn501Ba1/4=Knob Blk/Alum 1/4 I | TE Connectivity KN501BA1/4
KNOB, STRAIGHT KNURL, 12.7MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Aluminium; Knob / Dial Style:Round Knurled with Indicator Arrow; Knob Diameter:12.7mm; Product Range:KN Series; SVHC:Lead (27-Jun

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437622-4 .
  • KN-501BA-1/4
  • KN501BA 1/4
  • KN501BA1/4