TE Connectivity / AMP 5-1437567-6

Push Button Switch ON Mom 3PDT Round Button 6A/4A 125VAC 28VDC Wire Lug Panel Mount Bulk
$ 18.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1437567-6.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Newark

Farnell

Master Electronics

CAD Models

Download TE Connectivity / AMP 5-1437567-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, 3PDT, Latched, 6A, 24VDC, Solder Terminal, Panel Mount
C&K Components8321SHZGE
Pushbutton Switch, 3PDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
APEMA0155B
SWITCH BLOCK,3PDT, MAINTAINED ACTION, FOR USE WITH A01 SERIES,6A,250VAC, SOLDER/QC
C&K Components8321SDCGE
C&K 8321SDCGE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
C&K Components8321MHZGE
C&K 8321MHZGE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
C&K Components8321SDAV2GE
C&K 8321SDAV2GE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn

Descriptions

Descriptions of TE Connectivity / AMP 5-1437567-6 provided by its distributors.

Push Button Switch ON Mom 3PDT Round Button 6A/4A 125VAC 28VDC Wire Lug Panel Mount Bulk
SWITCH, PUSH BUTTON, 3PDT; Switch Operation: On-(On); Contact Configuration: 3PDT; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Contact Current Max: 6A; Switch Terminals: Solder Lug; Product Range: MPG Series; SVHC:
Switch, Pushbutton, 3Pdt, 6A, 250V; Product Range:Mp Green Series; Panel Cutout Diameter:11.9Mm; Contact Configuration:3Pdt; Switch Operation:Momentary Spring Return; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black Rohs Compliant: Yes |Alcoswitch Te Connectivity MPG306F
Special Order: MPG306F=(MSPG) SW PUSHBUTTON Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Three Pole - Double Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded General Purpose Push Button Switch Three Pole - Double Throw Single Extended | Pushbutton Switch | Part Number: MPG306F | Internal Number: 5-1437567-6 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPG306F