TE Connectivity / AMP 5-1437514-9

Conn Discrete Socket SKT 1 POS Solder ST Thru-Hole Loose Piece
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1437514-9.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

ShanghaiCT

Master Electronics

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 5-1437514-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-08
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2021-09-30
LTD Date2022-03-31

Related Parts

TE Connectivity8134-HC-8P2
Pcb Socket, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 7-1437514-0
TE Connectivity6-1437514-6
In a Pack of 100, TE Connectivity Holtite Series, PCB Socket, Rated At 5A
TE Connectivity322-HCS5P2-100
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole T/R
Keystone1411-1
MICRO JACK, RECEPTACLE, SOLDER MOUNT, .140 L, .015-.021 PINS, BRASS/GOLD
0.015 ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder Pin Receptacle Connector"
TE Connectivity / AMP2-1437506-4
8134-Hc6P2-B=Holtite Contact G |Buchanan Te Connectivity 8134-HC6P2-B

Descriptions

Descriptions of TE Connectivity / AMP 5-1437514-9 provided by its distributors.

Conn Discrete Socket SKT 1 POS Solder ST Thru-Hole Loose Piece
8134-HC-12P2=HOLTITE CONTACT 3 Socket Length: 3.96 mm Socket Length: .156 in PCB Hole Diameter: .082 in PCB Hole Diameter: 2.08 mm Socket Sleeve Style: Open Bottom Pin Socket | 3.96 mm .156" .082" 2.08 mm | Part Number: 8134-HC-12P2 | Internal Number: 5-1437514-9 | TE Connectivity
PCB SOCKET, 1POS; No. of Contacts: 1Contacts; Connector Type: PCB Socket; Pitch Spacing: -; Product Range: HOLTITE Series; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8134-HC-12P2
  • 8134HC12P2