TE Connectivity / AMP 5-1423157-1

Time Delay Relay 208VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
$ 714.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1423157-1.

IHS

Datasheet3 pages1 year ago

Farnell

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-28.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-1423157-1 provided by its distributors.

Time Delay Relay 208VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
Industrial Electromechanical Relay On-Delay 2PDT 208VAC Panel Mount
On-Delay Relay, 2 Form C, DPDT, Momentary, 1s Adj Min, 300s Adj Max, AC Input, AC Output, Panel Mount
TIME DELAY RELAY, DPDT, 1SEC-300S, PANEL; Contact Voltage VDC:-; Time Min:1s; Time Max:300s; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel; Contact Voltage VAC:240V; Relay Terminals:Screw; Nom Input Voltage:-; Timing Adjustment:Knob; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:CE, CSA, UL

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1423157-1 .
  • 7012 JKX
  • 7012JKX