TE Connectivity / AMP 5-1375582-1

Conn Shrouded Header HDR 2 POS 2.54mm Solder ST SMD T/R
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1375582-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Newark

ShanghaiCT

Sager Electronics

CAD Models

Download TE Connectivity / AMP 5-1375582-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity104362-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity5-1375549-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity5-147278-1
Connector Shrouded Header HDR 2 Position 2.54mm Solder Right Angle SMD T/R
TE Connectivity5-147324-1
AMPMODU MTE RoHS Compliant 2007 Right Angle Connector Header UL94V-0 15mOhm -65C~105C 3A
TE Connectivity147278-1
Conn Shrouded Header HDR 2 POS 2.54mm Solder RA SMD T/R
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits 0.38

Descriptions

Descriptions of TE Connectivity / AMP 5-1375582-1 provided by its distributors.

Conn Shrouded Header HDR 2 POS 2.54mm Solder ST SMD T/R
PCB Mount Header, Vertical, Wire-to-Board, 2 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Gold, Surface Mount, Signal, Black, AMPMODU MTE
Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:2; Pitch Spacing:0.1"; Contact Termination:Surface Mount Vertical; Contact Material:Brass; Series:AMPMODU MTE; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes
Special Order: 02 MTE VERTICAL SMT HDR 15 AU PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors