
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 5-1375549-3 | 130 | 300 | |||||||||
| Onlinecomponents.com | 5-1375549-3 | 130 | 300 | Bulk | ||||||||
| JRH Electronics | 5-1375549-3 | 130 | 300 | 20h | ||||||||
| Heilind Asia | 5-1375549-3 | 0 | 21h | |||||||||
| Heilind Americas | 5-1375549-3 | 0 | 5h |
Download TE Connectivity / AMP 5-1375549-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 5-1375549-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: