What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 487117-5

Ffc Rcpt Hp 30Au Rl Rohs Compliant: No |Te Connectivity Amp 487117-5

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 487117-5.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 487117-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
Stock
5,724
1,538,563
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Termination
IDC
IDC
Mount
Cable
Cable
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
-
-
Current Rating
2 A
2 A

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity2-487406-4
TE Connectivity 2-487406-4 FFC&FPC Connector Female Unshrouded 100X100 14000Qty
TE Connectivity2-487406-2
TE Connectivity 2-487406-2 FFC&FPC Connector Female Unshrouded 100X100
TE Connectivity2-487406-3
FFC/FPC Connectors; 2-487406-3; TE CONNECTIVITY; 2 A; Yes
TE Connectivity487117-4
FFC & FPC Connectors FFC RCPT HP 15AU RL
TE Connectivity487406-2
FFC RCPT CONT SP 30AU RL, FFC Contacts | TE Connectivity 487406-2
FFC & FPC Connectors SL FFC/FPC Opt G Fem 15 SAu 2Ckt

Descriptions

Descriptions of TE Connectivity / AMP 487117-5 provided by its distributors.

Ffc Rcpt Hp 30Au Rl Rohs Compliant: No |Te Connectivity Amp 487117-5
Connector Accessory, Contact, Phosphor Bronze
Contact SKT IDT ST Cable Mount T/R
Special Order: FFC RCPT HP 30AU RL Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Compatible With Wire & Cable Type: FFC Contact Type: Socket Contact Mating Area Plating Material: Gold 0.1" 2.54 mm FFC Socket | 2.54Mm Ffc Connectors Socket Contact | Part Number: 487117-5 | Internal Number: 487117-5 | .1" | Gold | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors