What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-487117-1

Ffc & Fpc Connectors Recpt Hp 30 Au
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-487117-1.

IHS

Datasheet4 pages1 year ago

Agility

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.64%

CAD Models

Download TE Connectivity 1-487117-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-487406-4
TE Connectivity 2-487406-4 FFC&FPC Connector Female Unshrouded 100X100 14000Qty
TE Connectivity2-487406-2
TE Connectivity 2-487406-2 FFC&FPC Connector Female Unshrouded 100X100
TE Connectivity487406-1
FFC RCPT CONT SP 15AU RL, FFC Contacts | TE Connectivity 487406-1
TE Connectivity487406-2
FFC RCPT CONT SP 30AU RL, FFC Contacts | TE Connectivity 487406-2
TE Connectivity487117-4
FFC & FPC Connectors FFC RCPT HP 15AU RL
TE Connectivity / AMP487117-9
FFC & FPC Connectors FFC RCPT CONTACT HIGH PRESSURE

Descriptions

Descriptions of TE Connectivity 1-487117-1 provided by its distributors.

FFC & FPC Connectors RECPT HP 30 AU
Contact, Socket, Idc, Phosphor Bronze; Product Range:-; Contact Gender:Socket; Contact Termination Type:Idc/Idt; Wire Size Awg Max:-; Contact Plating:Gold Plated Contacts; For Use With:Ffc Board Connectors; Wire Size Awg Min:- Rohs Compliant: Yes |Te Connectivity Amp 1-487117-1
RCPT CONTACT,HIGH PRESS,FFC Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Insulation Displacement (IDC) Contact Base Material: Phosphor Bronze Gold (Au) Socket FFC Insulation Displacement (IDC) | Connector Contact | Part Number: 1-487117-1 | Internal Number: 1-487117-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty