TE Connectivity / AMP 445918-1

Connector Accessories Dust Cover Straight Thermoplastic Black Package
$ 8.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 445918-1.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+281%

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 445918-1 provided by its distributors.

Connector Accessories Dust Cover Straight Thermoplastic Black Package
445918-1 TE connectivity, Arinc 404 dust cap black thermoplastic.
DUST COVER; Series: -; Accessory Type: Dust Cover; For Use With: ARINC 404 Series Connectors; Connector Body Material: Thermoplastic
Rack & Panel Connectors ARINC 404 DUST COVER
ARINC 600/404 Contacts and Accessories
Connector Accessory, Polyethylene
ARINC 404 DUST COVER; 445918-1
Special Order: ARINC 404 DUST COVER Connector Cover Type: Dust Cover Primary Product Color: Black Primary Product Material: Thermoplastic Operating Temperature (Max): 125 °C Operating Temperature (Max): 257 °F Dust Cover Black | Rack & Panel Covers & Plug | Part Number: 445918-1 | Internal Number: 445918-1 | Thermoplastic | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4459181