
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 41450-2 | 10,000 | 5K | |||||||||
| Onlinecomponents.com | 41450-2 | 10,000 | 5K | Bulk | ||||||||
| Powell Electronics | 41450-2 | 6,600 | 5K | 8h | ||||||||
| JRH Electronics | 41450-2 | 10,000 | 5K | 17h | ||||||||
| Verical | 41450-2 | 10,000 | 5K |
Download TE Connectivity / AMP 41450-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 41450-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: