TE Connectivity / AMP 413779-3

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 6.095
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 413779-3.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.98%

Alternate Parts

Price @ 1000
$ 6.095
$ 6.714
Stock
6,966
5,530
Authorized Distributors
6
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Cable
Panel
Frequency
4 GHz
4 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2027-01-18
LTD Date2027-04-19

Related Parts

TE Connectivity5413779-3
Rf/Coaxial Connector, Bnc Coaxial; |Te Connectivity Amp 5413779-3.
TE Connectivity5-1634500-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112160
connector,rf coaxial,bnc crimp straight jack,for rg174,316,LMR100 cable,50 ohm
Amphenol RF112136
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-100A, RG174, RG188

Descriptions

Descriptions of TE Connectivity / AMP 413779-3 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
COML BNC,50 OHM, HEX CRIMP, RF Plugs and Jacks | TE Connectivity 413779-3
RF Connectors / Coaxial Connectors H.C. CABLE JACK 50
Bayonet Lock,Female Socket,Jack 1 4GHz 50Ω silvery Buckle Crimping wire mounting,free hanging,Through hole mounting 33.02mm(Length)
RF/Coaxial Connector; Connector Type:BNC Coaxial; Impedance:50ohm; RG Cable Type:174, 188, 316; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight; Coaxial Termination:Crimp; Series:BNC ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413779-3 .