TE Connectivity / AMP 4-640427-7

Headers & Wire Housings 17P Conn Assy 20 Awg Yel |Amp Te Connectivity 4-640427-7
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-640427-7.

IHS

Datasheet6 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Burklin Elektronik

CAD Models

Download TE Connectivity / AMP 4-640427-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-643819-7
Conn IDC Connector F 17Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640433-7
Board Connector, 17 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
TE Connectivity4-640432-7
Headers & Wire Housings 17P Conn Assy 20 Awg Yel |Amp Te Connectivity 4-640432-7
TE Connectivity4-640429-7
Conn IDC Connector F 17 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640600-7
Conn IDC Connector F 17 POS 3.96mm IDT RA Cable Mount Bag
TE Connectivity / AMP4-644463-2
Conn IDC Connector SKT 12Power POS 3.96mm IDT RA Cable Mount Box

Descriptions

Descriptions of TE Connectivity / AMP 4-640427-7 provided by its distributors.

Headers & Wire Housings 17P Conn Assy 20 Awg Yel |Amp Te Connectivity 4-640427-7
Conn IDCConnector F 17Power POS 3.96mm IDT RACable Mount Box/Carton
Socket header, 17 pole, pitch 2.54 mm, straight, yellow, 4-640427-7
Board Connector, 17 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
17P MTA156 CONN ASSY 20AWG YEL
CONNECTOR, RCPT, 17POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:17Contacts; Gender:Receptacle; Product Range:MTA-156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640427-7 .