TE Connectivity / AMP 4-2432409-1

Relay, 3-PHASE Filter, 180 A, Bus Bar Input, Bus Bar Output, 480 VAC, Chassis
$ 1,157.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2432409-1.

Sager Electronics

Datasheet7 pages3 years ago

Inventory History

3 month trend:
+33.33%

CAD Models

Download TE Connectivity / AMP 4-2432409-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity / AMP 4-2432409-1 provided by its distributors.

RELAY, 3-PHASE FILTER, 180 A, BUS BAR INPUT, BUS BAR OUTPUT, 480 VAC, CHASSIS
Power Line Filter 50/60Hz 176.41A 340VAC to 530VAC Busbar Chassis Mount
REACTOR, 147.5HP, 480VAC, 167UH ROHS COMPLIANT: YES
4-2432409-1, TE CONNECTIVITY/AMP BRAND
3-PHASE FILTER CURRENT RATING(A)
RPQ-3-180 Wiring Configuration: Three Phase Current Rating: 176.41 A Three Phase 176.41 A | Rpq | Part Number: 4-2432409-1 | Internal Number: 4-2432409-1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors