TE Connectivity / AMP 4-2334236-2

Cable Assembly, qsfp To [4]Sfp 56Gig 30Awg 1 Meter |Te Connectivity Amp 4-2334236-2
$ 87.535
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2334236-2.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ShanghaiCT

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-2334236-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 4-2334236-2 provided by its distributors.

Cable Assembly, qsfp To [4]Sfp 56Gig 30Awg 1 Meter |Te Connectivity Amp 4-2334236-2
Cable Assembly Pluggable I/O 1m 30AWG QSFP to 4x SFP 56Gbps Black
Connecting line, 1 m, plug straight to plugstraight, 0.051 mm², AWG 30, 4-2334236-2
QSFP56 to SFP+ Cable Assembly, 16 Positions
Madison TurboTwin£¨£© QSFP56 SFP56 I/O ,30 AWG , 56 GBS
COMP CABLE, QSFP+/4X SFP+ 20P PLUG, 1M; Connector to Connector: QSFP+ Plug to 4 x SFP+ Plug; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2019); Conne
QSFP TO [4]SFP 56GIG 30AWG 1 METER Cable Assembly Type: QSFP56 to SFP+ Cable Assembly Length: 3.28 ft Cable Assembly Length: 1 m Data Rate: 56 Gb/s Cable Color: Black QSFP56 to SFP+ 3.28 ft 1 m 56 Gb/s | High Speed I/o Cable Assembly | Part Number: 4-2334236-2 | Internal Number: 4-2334236-2 | Black | TE Connectivity | QSFP56

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors