TE Connectivity / AMP 4-2319848-4

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
$ 1.48
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2319848-4.

IHS

Datasheet5 pages1 year ago

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-2319848-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-10-27
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

TE Connectivity1825058-1
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
TE Connectivity1825059-1
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
CTS Components219-2MST
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-2LPST
Switch DIP ON OFF SPST 2 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components218-2LPST
Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-2319848-4 provided by its distributors.

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
DIP Switch End Stackable Recessed Actuator SPST 2 Position 25mA 24 VDC 4-Pin Surface Mount T/R
Slide Dip Switch, 2 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
SWITCH SLIDE DIP SPST 0.025A 24V
DIP Switches / SIP Switches END STACK DIP 2P G RECESS T&R
Dip Switch, 2Pos, Spst, Slide, Smd; No. Of Circuits:2Circuits; Switch Actuator Style:Slide; Switch Mounting:Smd; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma; Product Range:Eds Series; Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity EDS02SGRNTR04Q

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDS02SGRNTR04Q