
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 4-2319847-2 | 1,800 | 900 | |||||||||
| Onlinecomponents.com | 4-2319847-2 | 1,800 | 900 | Bulk | ||||||||
| Zoro | G316219865 | 900 | 9h | |||||||||
| Powell Electronics | 4-2319847-2 | 594 | 900 | 4h | ||||||||
| JRH Electronics | EDS12SNNNTR04Q | 900 | 900 | 13h |
Download TE Connectivity / AMP 4-2319847-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 4-2319847-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: