TE Connectivity / AMP 4-2319847-1

Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC J-Bend 2000Cycles 2.54mm SMD T/R
$ 2.58
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2319847-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-2319847-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

C&K ComponentsBPA10SB
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
TE Connectivity4-1825059-9
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
CTS Components218-10LPST
Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
APEMDMR10T
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-10MST
Switch DIP ON OFF SPST 10 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-10LPSTR
Switch DIP ON OFF SPST 10 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-2319847-1 provided by its distributors.

Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC J-Bend 2000Cycles 2.54mm SMD T/R
DIP Switch End Stackable Raised Actuator SPST 10 Position 25mA 24 VDC 20-Pin Surface Mount T/R
Slide Dip Switch, 10 Switches, Spst, 0.025A, 24Vdc, Wire Terminal, Panel Mount
Switch EDS 10 Surface Mount Dip Switch 3.85mm 25mA 24VDC -20C~85C
Dip Switch, 10Pos, Spst, Slide, Smd; No. Of Circuits:10Circuits; Switch Actuator Style:Slide; Switch Mounting:Smd; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma; Product Range:Eds Series; Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity EDS10SNNNTR04Q
DIP Switches / SIP Switches END STACK DIP 10P J RAISED T&R

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDS10SNNNTR04Q