TE Connectivity / AMP 4-2176312-7

Fixed Resistor, Thin Film, 0.1W, 37400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176312-7.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-32.15%

CAD Models

Download TE Connectivity / AMP 4-2176312-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 4-2176312-7 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 37400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Precision High Power Thin Film 0402 37.4k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
Res Thin Film 0402 37.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy Pad SMD Medical T/R
Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 37K4
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 37.4K Ω, .1 W
Res, 37K4, 0.1%, 0.1W, 0402, Thin Film; Resistance:37.4Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Power; Voltage Rating:50V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73PF1E37K4BTDF
Special Order: RP 1E 0.1W 37K4 0.1% 25PPM 1K RL Resistance Value: 37.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 37.4K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1E37K4BTDF | Internal Number: 4-2176312-7 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1E37K4BTDF